GCM24DKJH

Heilind Number:SULGCM24DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKJH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKJH

Detailed Description

Introducing the GCM24DKJH, a high-performance board-to-board PCB connector perfect for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector boasts a 3A amperage capacity and a 950VAC voltage rating, ensuring reliable power transmission. Featuring a female gender and two rows, it offers 48 cantilever contacts with gold plating on phosphor bronze material, guaranteeing excellent conductivity. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is designed for durability. Its right-angle orientation, 3.96mm pitch, and 12.7mm tail length make it suitable for compact PCB designs. With a matte tin termination plating, it meets high industry standards. The GCM24DKJH is a top choice for professionals in the electronics field seeking a reliable and high-quality connector solution.