| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DKJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DKJI |
GCM24DKJI
| Heilind Number: | SULGCM24DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DKJI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees secure power transmission. The threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. With a compact design, it accommodates 48 positions in a dual-row layout, ideal for space-constrained setups. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust in the GCM24DKJI for high-quality, high-reliability connectivity in your electronic systems.

