GCM24DKJN

Heilind Number:SULGCM24DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKJN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKJN

Detailed Description

Introducing the GCM24DKJN, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 48 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it easy to insert and secure. With a pitch of 3.96mm (0.156 inches) and thru-hole termination method, it is suitable for board-to-board PCB connections. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for various environments. The matte tin termination plating ensures long-lasting performance. Measuring at a compact 13.97mm (0.55 inches) in height and 9.4mm (0.37 inches) in width, it is space-efficient. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCM24DKJN is a reliable solution for your connectivity needs.