GCM24DKJS

Heilind Number:SULGCM24DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKJS

Detailed Description

Introducing the GCM24DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage withstand capacity of 950VAC. With a gender specification of Female and a right-angle orientation, it offers efficient connectivity in tight spaces. The GCM24DKJS boasts a dual-row configuration with 48 positions, meeting the connectivity needs of complex electronic systems. Its side-hole mount and thru-hole termination method, along with a pitch of 3.96mm (.156in) and a tail length of 12.7mm (.5in), facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With Matte Tin termination plating ensuring long-term durability, the GCM24DKJS is the perfect choice for critical electronic applications in aerospace, defense, and industrial sectors.