GCM24DKJT

Heilind Number:SULGCM24DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKJT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKJT

Detailed Description

The SKU GCM24DKJT features a PA9T housing and Phosphor Bronze contacts, ensuring high performance and durability in electronics applications. With a 3A amperage rating and 950VAC voltage capability, this female connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and reliable PCB connections. Incorporating gold-plated contacts and matte tin terminations, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation make it ideal for space-constrained designs. This 48-position, dual-row connector with a 3.96mm pitch and 12.7mm tail length meets stringent operating temperature requirements (-65 to 125°C), making it suitable for a wide range of environments. With a compact form factor (13.97mm height, 9.4mm width), it is perfect for board-to-board and card edge connections in various electronic devices. Whether in industrial, aerospace, or telecommunications applications, the GCM24DKJT connector ensures reliable performance.