| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DKMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCM24DKMH |
GCM24DKMH
| Heilind Number: | SULGCM24DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DKMH, a top-of-the-line female PCB connector designed for high-performance applications. Featuring 48 positions with a 3.96mm pitch, this connector ensures secure and efficient board-to-board connections. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliability even in harsh operating environments ranging from -65 to 125°C. The cantilever contact type with gold plating offers optimal conductivity, while the matte tin termination plating ensures long-lasting performance. With a 950VAC voltage rating and a 3A amperage capacity, this connector is perfect for demanding electronic systems. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCM24DKMH for seamless and dependable connectivity in your projects.

