GCM24DKMI

Heilind Number:SULGCM24DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKMI

Detailed Description

Introducing the GCM24DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a threaded mount type, ensuring secure and reliable connections. With a contact material of PA9T and phosphor bronze, it offers excellent conductivity and durability. The gold contact plating further enhances its conductivity, while the wire wrap termination method simplifies installation. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The cantilever contact type and straight orientation make it easy to connect, with 48 positions available. Its compact design, with a height of only .61 inches and a width of .37 inches, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the GCM24DKMI is the perfect choice for high-reliability connectivity.