GCM24DKMS

Heilind Number:SULGCM24DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKMS

Detailed Description

Introducing the GCM24DKMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The connector's two rows of 48 cantilever contacts, spaced at 3.96mm (.156in) pitch, provide secure and efficient mating. Its straight orientation and side hole mount type make installation easy and space-efficient. The termination method of wire wrap and matte tin plating further enhance its durability and longevity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries, including aerospace, telecommunications, and industrial electronics. Trust the GCM24DKMS for seamless and reliable board-to-board connections in your critical applications.