GCM24DKMT

Heilind Number:SULGCM24DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKMT

Detailed Description

The GCM24DKMT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows, this connector offers secure connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and efficient power delivery, making it ideal for industrial applications. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it can handle high-speed data transfer with ease. The cantilever contact type and wire wrap termination method provide a strong and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Boasting a sleek and compact design with a connector height of 15.49mm and a width of 9.4mm, it saves valuable space on the PCB. The matte tin termination plating adds to its longevity. With 48 positions and a tail length of 14.22mm, it offers versatility in connectivity options. Whether in aerospace, defense, or telecommunications, the GCM24DKMT ensures seamless performance, meeting the highest standards of quality and reliability.