GCM24DKND

Heilind Number:SULGCM24DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKND
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKND

Detailed Description

The GCM24DKND features an innovative design, combining PA9T and Phosphor Bronze materials for optimal conductivity and durability. With an amperage rating of 3 A and a voltage tolerance of 950 VAC, this female connector is ideal for high-power applications. Its two rows of contacts, using a clearance hole mount type and card extender termination method, ensure secure and reliable connections. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the cantilever contact type and straddle orientation offer easy mating. With 48 positions and a tail length of 15.37 mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its compact size, with a height of 13.97 mm and width of 9.4 mm, makes it space-efficient on PCBs. The matte tin termination plating adds an extra layer of protection. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCM24DKND is a versatile component essential for various electronic systems.