GCM24DKNH

Heilind Number:SULGCM24DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKNH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKNH

Detailed Description

Introducing the GCM24DKNH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short description of PA9T & Phosphor Bronze, this female connector boasts a 3A amperage and 48 positions across 2 rows, facilitating seamless data transmission. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The contact materials of Phosphor Bronze with gold plating ensure optimal conductivity and longevity, even in high-voltage environments up to 950 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built for reliability. Its cantilever contact type and straddle orientation further enhance performance, while matte tin termination plating guarantees durability. With a compact design measuring 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. The GCM24DKNH is the perfect choice for demanding industries where quality and precision are paramount.