GCM24DKNI

Heilind Number:SULGCM24DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKNI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKNI

Detailed Description

Introducing our GCM24DKNI, a high-performance board-to-board connector designed for precision applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and data-intensive systems. The two-row, 48-position layout with a 3.96mm pitch offers ample connectivity options. Its threaded mounting and card extender termination method provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Its cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures longevity and corrosion resistance. Whether used in telecommunications, aerospace, or industrial machinery, the GCM24DKNI guarantees exceptional performance and durability. Choose reliability, choose our board-to-board connector.