GCM24DKNT

Heilind Number:SULGCM24DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKNT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKNT

Detailed Description

The GCM24DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm and 48 positions in a 2-row configuration, it offers ample connectivity options. The cantilever contact type and straddle orientation provide secure and efficient mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in various environments. The threaded mount and card extender termination method make installation easy and reliable. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet robust. The matte tin termination plating adds to its longevity. Ideal for high-reliability applications, the GCM24DKNT is a top choice for engineers seeking quality connectors.