GCM24DKRD

Heilind Number:SULGCM24DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKRD

Detailed Description

Introducing the GCM24DKRD, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability. Designed for demanding applications, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring superior conductivity and durability. With a 3A current rating and 950VAC voltage capability, it guarantees efficient power transmission. The 48-position, dual-row layout with a 3.96mm pitch offers versatile connectivity options. Its cantilever contact type and straddle orientation provide secure mating. The clearance hole mount type and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it accommodates compact designs without compromising performance. With matte tin termination plating, it ensures optimal signal integrity. Trust the GCM24DKRD for your critical connectivity needs in aerospace, defense, and industrial applications.