GCM24DKRN

Heilind Number:SULGCM24DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKRN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKRN

Detailed Description

The GCM24DKRN Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures efficient power delivery while maintaining a secure connection. Featuring 48 positions and a female gender, it offers ample connectivity options for your PCB assembly. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it easy to insert and remove cards. With a temperature range of -65 to 125°C, it is suitable for use in extreme operating conditions. The termination method is card extender, and the termination plating is matte tin, ensuring long-term reliability. The GCM24DKRN is the perfect choice for applications requiring high-speed data transfer and optimal signal integrity.