GCM24DKRS

Heilind Number:SULGCM24DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKRS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKRS

Detailed Description

The GCM24DKRS is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector has two rows, each with 24 positions, allowing for versatile connectivity. Its side hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide optimal signal integrity, while the 3.96mm pitch and cantilever contact type ensure precise mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating offers excellent solderability. Trust the GCM24DKRS for reliable and efficient board-to-board connections in your electronic devices.