GCM24DKRT

Heilind Number:SULGCM24DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKRT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:48
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKRT

Detailed Description

The SKU GCM24DKRT offers a high-performance solution for board-to-board connections. Designed for reliability in demanding environments, this female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of various electronic applications. The 2-row, 48-position layout with a 3.96mm pitch allows for efficient signal transmission. Its threaded mount type and card extender termination method provide secure and stable attachment. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The connector's Cantilever contact type and straddle orientation further enhance its functionality. RoHS compliant with Matte Tin termination plating, it ensures environmental sustainability. Ideal for use in aerospace, defense, and industrial applications, this product, under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, is a reliable choice for high-reliability connections.