GCM24DKSD

Heilind Number:SULGCM24DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKSD

Detailed Description

The GCM24DKSD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector features two rows of 48 contacts, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Its cantilever contact type and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. The tail length of 4.83mm (.19 inches) and matte tin termination plating further enhance its durability. Whether in telecommunications, industrial machinery, or aerospace systems, the GCM24DKSD guarantees reliable performance.