GCM24DKSH

Heilind Number:SULGCM24DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKSH

Detailed Description

The GCM24DKSH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and straight orientation make it easy to connect, while the thru-hole termination method offers secure attachment to the PCB. With a pitch of 3.96mm, 48 positions, and two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating with matte tin further enhances its durability. Ideal for use in industrial, aerospace, and telecommunications applications, the GCM24DKSH ensures high reliability and performance.