GCM24DKSN

Heilind Number:SULGCM24DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKSN

Detailed Description

GCM24DKSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 3A current rating and a voltage capacity of 950VAC, it meets stringent power requirements. The straight orientation, 2 rows with 48 positions, and 3.96mm pitch make it ideal for compact PCB layouts. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the GCM24DKSN for your critical connectivity needs in aerospace, defense, and industrial applications.