GCM24DKUD

Heilind Number:SULGCM24DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKUD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKUD

Detailed Description

The GCM24DKUD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a dual-row, right-angle orientation and 48 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation quick and easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. Matte tin termination plating ensures long-term durability. Whether used in aerospace, industrial, or telecommunications applications, the GCM24DKUD guarantees superior performance and reliability.