GCM24DKUI

Heilind Number:SULGCM24DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKUI

Detailed Description

This GCM24DKUI board-to-board connector features a durable construction with PA9T housing and Phosphor Bronze contacts for reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient performance in demanding applications. The connector, designed for female gender, offers 48 positions across two rows, allowing for versatile connectivity. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts ensure high conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various environments. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in high-reliability systems or standard applications, the GCM24DKUI connector offers dependable connectivity solutions.