GCM24DKUN

Heilind Number:SULGCM24DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKUN

Detailed Description

Designed for high-performance electronic applications, the GCM24DKUN is a female board-to-board PCB connector featuring 48 cantilever contact positions with a pitch of 3.96mm. Engineered with precision and durability in mind, this connector boasts PA9T and Phosphor Bronze construction with gold plating, ensuring optimal conductivity and signal integrity. Its right-angle orientation and no mounting requirement offer flexibility in installation, while its 950VAC voltage rating and 3A amperage make it suitable for a wide range of power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, this connector guarantees reliability even in harsh environments. Perfect for demanding industries such as aerospace, telecommunications, and industrial automation, the GCM24DKUN is a top choice for seamless board-to-board connections.