GCM24DKUS

Heilind Number:SULGCM24DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKUS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DKUS

Detailed Description

The GCM24DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity even in harsh environments. With a 3A current rating and 950VAC voltage capability, it meets stringent power requirements. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. This connector offers 48 positions across 2 rows, with a 3.96mm pitch for easy mating. Its cantilever contact type provides secure connections, while the matte tin termination plating enhances solderability. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact design, measuring 13.97mm in height and 9.4mm in width, the GCM24DKUS is ideal for space-constrained applications in aerospace, defense, and industrial sectors.