GCM24DKUT

Heilind Number:SULGCM24DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DKUT

Detailed Description

Introducing SKU GCM24DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & Phosphor Bronze and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 48 positions and a pitch of 3.96mm (.156 inches), it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 3A and 950VAC, this connector guarantees efficient power transmission. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and durable soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for both standard and extreme conditions. Compact yet robust, the GCM24DKUT is perfect for industrial, aerospace, and telecommunications applications. Upgrade your connectivity solutions with this reliable and high-quality connector.