GCM24DRAH

Heilind Number:SULGCM24DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRAH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRAH

Detailed Description

The GCM24DRAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 48 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures excellent signal transmission and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and low profile of 10.95mm height allow for efficient PCB layout. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for industrial and commercial electronics, the GCM24DRAH guarantees high reliability and performance.