GCM24DRAI

Heilind Number:SULGCM24DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRAI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRAI

Detailed Description

Featuring PA9T and phosphor bronze materials, the SKU GCM24DRAI is a reliable and high-performance connector designed for demanding applications. With a maximum amperage of 5A and voltage rating of 950VAC, this female connector ensures efficient power transmission. Its two rows of contacts, threaded mount type, and through-hole termination method guarantee secure and stable connections on the PCB. Each contact is made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and 48 positions make it versatile for various board-to-board and card edge connection setups. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB without compromising performance. The matte tin termination plating further enhances its durability. Perfect for industrial, aerospace, and other hi-rel applications, the GCM24DRAI is a trusted solution for your connectivity needs.