GCM24DRAN

Heilind Number:SULGCM24DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRAN

Detailed Description

Introducing the GCM24DRAN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, with a pitch of 3.96mm (.156 in) and an operating voltage of 950 VAC. Constructed with PA9T and phosphor bronze materials, it ensures reliable conductivity and durability. The gold-plated contacts offer excellent signal transmission, while the matte tin termination plating enhances solderability. With a contact type of full bellow and right-angle orientation, it provides efficient PCB mating in tight spaces. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and industrial environments where reliability is paramount. From its -65 to 125°C operating temperature range to its 5A amperage rating, the GCM24DRAN guarantees optimal performance under extreme conditions. Upgrade your connectivity solutions with this essential component.