GCM24DRAS

Heilind Number:SULGCM24DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRAS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRAS

Detailed Description

The GCM24DRAS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and 48 positions spread across 2 rows, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it versatile for various mounting requirements. Operating at voltage levels of up to 950VAC and with a current rating of 5A, it meets stringent performance standards. Its termination method of thru-hole with side-hole mount type and matte tin plating guarantee secure and durable connections. With an extended operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with a height of 10.95mm and width of 8.26mm, it saves valuable board space without compromising on functionality. Perfect for industrial, aerospace, and other high-reliability applications, the GCM24DRAS is a top choice for professionals seeking premium-quality connectors.