GCM24DREH

Heilind Number:SULGCM24DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DREH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DREH

Detailed Description

The GCM24DREH Connector is a high-performance component designed for demanding applications where reliability is paramount. Featuring PA9T and Phosphor Bronze construction, it ensures robust connectivity in even the harshest environments. With a clearance hole mount type and eyelet termination method, installation is efficient and secure. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type guarantees consistent signal transmission. This connector, with 48 female pins in a straight orientation, is ideal for board-to-board PCB connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it meets stringent performance standards. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained applications. Trust the GCM24DREH for superior connectivity in critical systems.