GCM24DREI

Heilind Number:SULGCM24DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DREI

Detailed Description

Introducing the GCM24DREI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity in rugged environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure attachment. Termination is done via eyelets, with gold-plated phosphor bronze contacts offering excellent conductivity. With a pitch of 3.96mm, it accommodates 48 positions, making it ideal for high-density layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. Its straight orientation and full bellow contact type further enhance its performance. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Suitable for various applications, including aerospace, defense, and industrial electronics, the GCM24DREI is a reliable solution for your connectivity needs.