GCM24DREN

Heilind Number:SULGCM24DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DREN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DREN

Detailed Description

Introducing SKU GCM24DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring 48 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The contact material, Phosphor Bronze, and gold plating ensure excellent signal transmission, while the full bellow contact type and termination method via eyelets guarantee secure and durable connections. Operating at a voltage of 950VAC and with an amperage rating of 5A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it easy to integrate into various PCB layouts. Trust in the reliability and performance of the GCM24DREN for your connectivity needs.