GCM24DRES

Heilind Number:SULGCM24DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRES
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRES

Detailed Description

Introducing the GCM24DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable and efficient power transmission. With a current rating of 5 A and a voltage capability of 950 VAC, it meets the stringent requirements of industrial and commercial electronics. The connector's dual-row, side-hole mount design with eyelet termination offers secure and stable connectivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With 48 positions and a pitch of 3.96 mm, it provides ample connectivity options. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and durability. Perfect for use in aerospace, defense, and telecommunications industries, the GCM24DRES is a reliable solution for your PCB connection needs.