GCM24DRFI

Heilind Number:SULGCM24DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRFI
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRFI

Detailed Description

The GCM24DRFI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of 48 positions, this connector ensures secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination provide superior corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent industry standards. The straight orientation and threaded mount type make installation easy and secure. Compact in size with a height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it is ideal for space-restricted PCB designs. Whether used in aerospace, defense, or industrial applications, the GCM24DRFI ensures optimal performance and reliability.