GCM24DRFN

Heilind Number:SULGCM24DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRFN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRFN

Detailed Description

Introducing the GCM24DRFN, a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board and card edge applications. With an amperage rating of 5A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 48 positions and a pitch of 3.96mm, it offers ample connectivity in compact spaces. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and through-hole termination method facilitate easy installation. With a connector height of 10.95mm and width of 8.26mm, it provides a sturdy and secure connection. The matte tin termination plating further enhances its reliability. Perfect for demanding applications, the GCM24DRFN is a top choice for high-reliability electronic systems.