GCM24DRFS

Heilind Number:SULGCM24DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRFS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRFS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRFS

Detailed Description

Introducing the GCM24DRFS, a high-performance 48-position female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and amperage rating of 5A, this connector ensures reliable power and signal transmission. Featuring PA9T and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The contact type is Full Bellow, providing enhanced resilience to environmental factors. With a voltage rating of 950VAC and operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. The side hole mount type and thru-hole termination method make installation easy and secure. Measuring 10.95mm (.431 inches) in height and .325 inches in width, this connector is compact yet robust. Trust the GCM24DRFS for dependable connectivity in your critical systems.