GCM24DRKH

Heilind Number:SULGCM24DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRKH

Detailed Description

Introducing the GCM24DRKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156in), allowing for secure and efficient mating. Crafted with PA9T and Phosphor Bronze, it offers durability and reliable signal transmission. The gold-plated contacts ensure optimal conductivity, rated for up to 5A and 950VAC. With a straight orientation and 48 positions, it's perfect for applications requiring multiple connections. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The Matte Tin termination plating adds another layer of protection, making it ideal for industrial use. Trust the GCM24DRKH for seamless board-to-board connections in your projects.