| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRKI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DRKI |
GCM24DRKI
| Heilind Number: | SULGCM24DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DRKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 5A and voltage capability of 950VAC, it is suitable for use in industrial and commercial settings. The connector offers 48 positions with a pitch of 3.96mm, allowing for efficient data transfer. Its straight orientation and threaded mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. With matte tin termination plating, it guarantees long-term durability. Trust the GCM24DRKI for high-reliability connectivity in your electronic systems.

