GCM24DRKN

Heilind Number:SULGCM24DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRKN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRKN

Detailed Description

Introducing SKU GCM24DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Its female gender, dual-row design with 48 positions and a pitch of 3.96mm make it ideal for complex circuit connections. Operating at up to 950VAC and 5A, it provides excellent conductivity and insulation. The straight orientation and no mounting requirement offer easy installation on PCBs. With a wide operating temperature range of -65°C to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Measuring 10.95mm in height and .325 inches in width, the GCM24DRKN connector is compact yet efficient, meeting the highest industry standards for performance and reliability.