| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRKS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DRKS |
GCM24DRKS
| Heilind Number: | SULGCM24DRKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM24DRKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 48 contacts, each made of durable PA9T and phosphor bronze with gold plating for optimal conductivity. With a low pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves valuable board space. Trust in the GCM24DRKS for efficient and durable board-to-board connections.

