GCM24DRMD

Heilind Number:SULGCM24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRMD

Detailed Description

Introducing the GCM24DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this connector offers reliable connectivity in limited spaces. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for power and signal transmission. With a straight orientation, 48 positions, and a tail length of 14.22mm, it provides versatile connectivity options. The matte tin termination plating guarantees secure connections. The GCM24DRMD is ideal for use in aerospace, defense, and other high-reliability applications, offering superior performance in harsh environments. Upgrade your PCB connections with this top-of-the-line connector.