GCM24DRMH

Heilind Number:SULGCM24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRMH

Detailed Description

The GCM24DRMH is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female connector with two rows and 48 positions offers ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, it guarantees secure attachment. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and tail length of 14.22mm make it easy to integrate into designs. The matte tin termination plating ensures robust performance. In summary, the GCM24DRMH is a top-of-the-line connector that combines high reliability, performance, and versatility, making it ideal for use in mission-critical systems.