GCM24DRMI-S288

Heilind Number:SULGCM24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULGCM24DRMI-S288

Detailed Description

Introducing the GCM24DRMI-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 2-row, 48-position design with a pitch of 3.96mm allows for efficient PCB mating. Termination via card extender method and loop bellow contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its threaded mount type and straddle orientation offer versatility in installation. The Matte Tin termination plating provides corrosion resistance. Measuring at .61 inches in height and 9.4mm in width, the compact GCM24DRMIS288 is perfect for space-constrained applications. Whether in aerospace, military, or industrial electronics, this connector delivers high reliability without compromising performance. Elevate your connectivity solutions with the GCM24DRMIS288.