GCM24DRMI

Heilind Number:SULGCM24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRMI

Detailed Description

Introducing the GCM24DRMI, a high-performance female connector designed for secure board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and featuring two rows of 48 positions, this connector ensures reliable data and power transmission. Crafted with PA9T and robust phosphor bronze, it offers exceptional durability and conductivity. The termination method of wire wrap and contact plating of gold guarantee optimal signal integrity. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type make installation easy, while its loop bellow contact type enhances stability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. Terminated with matte tin, it complies with RoHS regulations. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GCM24DRMI ensures seamless connectivity, making it an essential component for high-reliability applications.