| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCM24DRMS-S288 |
GCM24DRMS-S288
| Heilind Number: | SULGCM24DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCM24DRMS-S288 connector offers reliable board-to-board connectivity with its PA9T housing and Phosphor Bronze contacts. Designed for high performance, this female connector features two rows, side hole mounting, and card extender termination method. The gold-plated contacts ensure excellent conductivity, rated for up to 3A and 950VAC. With a pitch of 3.96mm and loop bellow contact type, it guarantees secure connections in a straddle orientation. Boasting 48 positions and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's durability is enhanced with matte tin termination plating, while its compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Ideal for demanding environments, it's a dependable choice for your connectivity needs.

