GCM24DRMS

Heilind Number:SULGCM24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRMS

Detailed Description

Introducing the GCM24DRMS, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction, this connector is built for reliability in harsh environments, with a wide operating temperature range of -65 to 125°C. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a 3A amperage and 950VAC voltage rating, it offers secure power transmission. The connector has two rows with a total of 48 positions, ideal for complex circuitry. Its side hole mount type and wire wrap termination method make installation easy. The loop bellow contact type provides a stable connection, while the straight orientation allows for efficient PCB layout. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial applications, the GCM24DRMS is a reliable solution for your connectivity needs.