GCM24DRMT

Heilind Number:SULGCM24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRMT

Detailed Description

GCM24DRMT - This PA9T & Phosphor Bronze threaded board-to-board connector features a pitch of 3.96mm (.156 inches) and is designed for high-reliability applications with a voltage rating of 950 VAC. With a straight orientation and 48 positions spanning across 2 rows, it offers secure connectivity in electronic systems. The termination method of wire wrap ensures robust and efficient installation. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65°C to 125°C, this connector guarantees reliable performance even in harsh environments. Its compact design, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), makes it suitable for space-constrained PCB layouts. The matte tin termination plating further enhances its durability. Ideal for use in aerospace, defense, and industrial applications, the GCM24DRMT connector is a dependable choice for high-performance electronic systems.