GCM24DRPH

Heilind Number:SULGCM24DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRPH
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRPH

Detailed Description

Introducing the GCM24DRPH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a short description of "PA9T & Phosphor Bronze .0," this connector features a female gender, two rows, and a mount type of Clearance Hole, ensuring secure and efficient connectivity. The termination method of Thru Hole, contact material of Phosphor Bronze, and contact plating of Gold guarantee optimal signal transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The contact type of Full Bellow and straight orientation, coupled with 48 positions and a tail length of 10.36mm (.408 in), offer versatility in board-to-board connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. With a connector height of 10.95mm (.431 in), width of 8.26mm (.325 in), and termination plating of Matte Tin, it ensures space-saving and durable connectivity. The GCM24DRPH is part of our extensive range of high-quality connectors, providing reliable performance for your PCB interconnect needs.