GCM24DRPS

Heilind Number:SULGCM24DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM24DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM24DRPS
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM24DRPS

Detailed Description

Introducing the GCM24DRPS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, allowing for versatile connectivity. With a pitch of 3.96mm (.156in) and a straight orientation, it ensures secure and precise mating. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and with an amperage rating of 5A, this connector is suitable for power and signal transmission. Its side hole mount type and thru-hole termination method offer easy and reliable installation. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of conditions. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it space-efficient. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, military, or industrial applications, the GCM24DRPS delivers high reliability and performance.