| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM24DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM24DRSD |
GCM24DRSD
| Heilind Number: | SULGCM24DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM24DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing GCM24DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. Featuring two rows of 48 female contacts with a pitch of 3.96mm, it offers a secure connection for power and signal transmission. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at a voltage of 950VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Trust in the GCM24DRSD for robust and efficient board-to-board connections in your electronic systems.

